10131762-301LF

Amphenol FCI
649-10131762301LF
10131762-301LF

Mfr.:

Description:
High Speed/Modular Connectors EXAMAX HIGH-SPEED BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 290

Stock:
290 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£15.21 £15.21
£12.93 £129.30
£11.88 £297.00
£11.31 £565.50
£11.16 £1,104.84

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
Receptacles
160 Position
2 mm
Press Fit
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 33
Subcategory: Backplane Connectors
Tradename: ExaMax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

ExaMax® High Speed Interconnect System

Amphenol FCI ExaMAX® High Speed Interconnect System offers high-speed backplane and IO performance that is scalable from 25Gb/s up to 56Gb/s signal speed. The ExaMAX® system of products is compatible with a wide range of system architectures, including backplane, midplane, midplane orthogonal, direct orthogonal, cabled backplane, coplanar and mezzanine applications.
Learn more