10129382-908001BLF

Amphenol FCI
649-1012938290801BLF
10129382-908001BLF

Mfr.:

Description:
Headers & Wire Housings ECONOSTIK HEADER DR RA TH 2X4

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15,428

Stock:
15,428 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.30 £0.30
£0.263 £2.63
£0.23 £5.75
£0.159 £15.90
£0.158 £47.40
£0.113 £113.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
Headers
Pin Strip
8 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Through Hole
Solder Pin
Right Angle
Pin (Male)
Gold
5.84 mm (0.23 in)
3.05 mm (0.12 in)
EconoStik
Board-to-Board
- 55 C
+ 105 C
Bulk
Brand: Amphenol FCI
Contact Material: Brass
Current Rating: 3 A
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 GOhms
Latching Type: Unlatched
Product Type: Headers & Wire Housings
Factory Pack Quantity: 100
Subcategory: Headers & Wire Housings
Voltage Rating: 1.5 kV
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

EconoStik™ 2.54mm Headers

Amphenol FCI EconoStik™ 2.54mm Headers are a cost-effective range of 2.54mm unshrouded headers in single-row and double-row options with vertical through-hole, right-angle through-hole, and vertical SMT terminations. The series features a standard 0.64mm square header with high-temperature resin and 1μ" gold plating in contact and tail. Amphenol FCI EconoStik™ 2.54mm Headers support up to 50 mating cycles and are suitable for various board-to-board applications, such as industrial control, test equipment, metering, point-of-sale (POS) machines, set-top boxes, surveillance equipment, and vending machines.