10124560-101LF

Amphenol FCI
649-10124560101LF
10124560-101LF

Mfr.:

Description:
High Speed/Modular Connectors EXAMAX EMA RAR 6X12 THINWALL

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 307

Stock:
307 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 307 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.58 £23.58
£20.04 £200.40
£19.14 £478.50
£18.53 £926.50
£17.91 £1,791.00
£16.92 £4,230.00
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Headers
240 Position
20 Row
2 mm
Press Fit
Gold
ExaMAX
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Material: Thermoplastic (TP)
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 660
Subcategory: Backplane Connectors
Tradename: ExaMAX
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

ExaMax® High Speed Interconnect System

Amphenol FCI ExaMAX® High Speed Interconnect System offers high-speed backplane and IO performance that is scalable from 25Gb/s up to 56Gb/s signal speed. The ExaMAX® system of products is compatible with a wide range of system architectures, including backplane, midplane, midplane orthogonal, direct orthogonal, cabled backplane, coplanar and mezzanine applications.
Learn more