10124558-101LF

Amphenol FCI
649-10124558101LF
10124558-101LF

Mfr.:

Description:
High Speed/Modular Connectors EXAMAX HIGH-SPEED BP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 680   Multiples: 340
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£13.38 £9,098.40

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
Headers
160 Position
2 mm
Press Fit
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 34
Subcategory: Backplane Connectors
Tradename: ExaMax
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

ExaMax® High Speed Interconnect System

Amphenol FCI ExaMAX® High Speed Interconnect System offers high-speed backplane and IO performance that is scalable from 25Gb/s up to 56Gb/s signal speed. The ExaMAX® system of products is compatible with a wide range of system architectures, including backplane, midplane, midplane orthogonal, direct orthogonal, cabled backplane, coplanar and mezzanine applications.
Learn more