10124413-101LF

Amphenol FCI
649-10124413-101LF
10124413-101LF

Mfr.:

Description:
High Speed/Modular Connectors ExaMAX 2x10 RAR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: High Speed/Modular Connectors
RoHS:  
Receptacles
80 Position
10 Row
2 mm
Press Fit
Gold
ExaMAX
Tube
Brand: Amphenol FCI
Contact Material: Copper Alloy
Housing Colour: Black
Housing Material: Thermoplastic
Mounting Angle: Right Angle
Orientation: Right Angle
Product Type: High Speed / Modular Connectors
Factory Pack Quantity: 336
Subcategory: Backplane Connectors
Tradename: ExaMAX
Unit Weight: 9.107 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ExaMax® High Speed Interconnect System

Amphenol FCI ExaMAX® High Speed Interconnect System offers high-speed backplane and IO performance that is scalable from 25Gb/s up to 56Gb/s signal speed. The ExaMAX® system of products is compatible with a wide range of system architectures, including backplane, midplane, midplane orthogonal, direct orthogonal, cabled backplane, coplanar and mezzanine applications.
Learn more