10121510-001612ALF

Amphenol FCI
649-0121510001612ALF
10121510-001612ALF

Mfr.:

Description:
Standard Card Edge Connectors HPCE R/A RECT 8LP12S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 343   Multiples: 343
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.05 £1,732.15

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
Receptacles
12 Position
2.54 mm, 1.27 mm
Mounting Peg
Right Angle
GXT
10121510
Brand: Amphenol FCI
Contact Arrangement: Power/Signal
Contact Material: Copper Alloy
Current Rating: 9 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms, 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Number of Rows: 2 Row
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 49
Subcategory: Card Edge Connectors
Termination Style: Solder
Tradename: HPCE
Voltage Rating: 17 V, 548 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99