10115772-003LF

Amphenol FCI
649-10115772-003LF
10115772-003LF

Mfr.:

Description:
Standard Card Edge Connectors HPCE VERT TYPE CONNE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 541

Stock:
541 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.46 £7.46
£6.71 £67.10
£6.32 £158.00
£6.15 £221.40
£6.11 £659.88
£5.02 £2,530.08
£4.88 £4,919.04

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Card Edge Connectors
Receptacles
24 Position
2.54 mm, 1.27 mm
Through Hole
Vertical
GXT
Brand: Amphenol FCI
Contact Arrangement: Power/Signal
Current Rating: 9 A
Housing Material: Thermoplastic (TP)
Insulation Resistance: 500 MOhms, 5 GOhms
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 55 C
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 36
Subcategory: Card Edge Connectors
Termination Style: Press Fit
Tradename: HPCE
Voltage Rating: 17 V, 548 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536690000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99