10106126-4004001LF

Amphenol FCI
649-1010612640401LF
10106126-4004001LF

Mfr.:

Description:
Power to the Board POWERBLADE STB R/A RECEPTACLE

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
40 A, 58 A
1 kV, 2.5 kV
4 Power, 16 Signal
Through Hole
Solder
6.35 mm, 2.54 mm
PwrBlade
Tray
PwrBlade+
Brand: Amphenol FCI
Contact Material: Copper Alloy
Contact Plating: Tin
Housing Colour: Black
Housing Material: Thermoplastic (TP)
Insulation Resistance: 1 MOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Right Angle
Number of Rows: 4 Row
Product: Receptacles
Factory Pack Quantity: 44
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536901000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

PwrBlade® Connectors

Amphenol FCI PwrBlade® Connectors include power and signal contacts to provide power distribution and power control in a single connector. Options for either vertical or right-angle versions of PCB-mount headers and receptacles deliver support for coplanar, backplane, or mezzanine connections. These connectors are ideal for robust power connections to embedded AC/DC power supplies or for board-to-board connections in servers, storage enclosures, and communications equipment. Amphenol FCI PwrBlade Connectors feature 1 to 20 power contacts and 0 to 148 signal contacts. Individual power contacts have a 48A current-carrying capacity, and connector configurations with multiple power contacts are rated at 30A per power contact as tested for 30°C temperature rise in still air. An available cable port option provides segregated AC contacts for cable pass-through applications.

PwrBlade+® Connectors

Amphenol FCI PwrBlade+® Connectors feature a next-generation AC/DC power distribution connector system for demanding applications requiring higher linear current density and low power loss. These connectors are capable of 192A per linear inch with eight adjacent high-power contacts energized simultaneously and ≤0.7mΩ power contact resistance after environmental exposure. The PwrBlade+ connectors build on PwrBlade's proven technology and include enhancements to achieve increased performance and density. They are rated up to 75A per power contact without exceeding a 30°C temperature rise in still air. Amphenol FCI PwrBlade+® Connectors also feature a highly vented, halogen-free housing design, a low-power contact option for applications with multiple voltages and lower power requirements, and half-bullet guides for a reduced connector footprint.

Automotive Electronics

Amphenol ICC provides interconnect solutions adhering to industry standards like USCAR and meeting LV214 severity levels. Vehicles today are enriched with features like advanced driver assistance systems (ADAS), adaptive automotive lighting, as well as charging units for electric vehicles. Amphenol offers a broad range of compact and reliable solutions specifically suited for these applications as well as other wire-to-board power and signal connectors that meet the growing requirements of today’s various automotive applications.