10073599-016LF

Amphenol FCI
649-10073599-016LF
10073599-016LF

Mfr.:

Description:
Headers & Wire Housings Active Latch Housing Double Rw, 16 Pos

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,947

Stock:
5,947 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.713 £0.71
£0.653 £6.53
£0.615 £15.38
£0.603 £30.15
£0.594 £59.40
£0.558 £139.50
£0.526 £263.00
£0.511 £511.00
£0.502 £1,004.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
16 Position
2 mm (0.079 in)
2 Row
Cable Mount / Free Hanging
Crimp
Straight
Socket (Female)
Minitek
- 55 C
+ 125 C
Bulk
Brand: Amphenol FCI
Current Rating: 2 A
Housing Colour: Black
Housing Material: Nylon
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Unit Weight: 400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Minitek® 2.00mm Space-Saving Connectors

Amphenol FCI Minitek® 2.00mm Space-Saving Connectors include single and double row receptacles for Board-to-Board and Wire-to-Board applications, in 2 to 25 positions per row and in vertical and horizontal configurations. The fully modular system enables all types of connections between PCBs, wires, and flat cables. The connector's 2.00mm spacing allows up to 38% space savings when compared to traditional modular systems. With a very low coplanarity at 0.1mm, these connectors facilitate automatic placement. The Minitek® 2.00mm Space-Saving Connectors modular system ensures an interchangeable solution for flexible design.

Minitek Active Latch

Amphenol FCI Minitek CTW Active Latch offers a low profile active latch housing for use in harsh and high-vibration environments. The latch ensures a secure mechanical connection in applications with high extraction forces or vibration. The active latch housing mates with the standard headers from the Minitek system, ensuring full modularity and interchangeability throughout the system.