10027313-043LF

Amphenol FCI
649-10027313-043LF
10027313-043LF

Mfr.:

Description:
FFC & FPC Connectors 43P, Single Row,Vert Latching, Receptacle

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 700   Multiples: 100
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.78 £546.00
£0.704 £704.00
£0.659 £1,318.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: FFC & FPC Connectors
RoHS:  
Headers
10 Position
2.54 mm
Straight
Tin
2 A
- 65 C
+ 105 C
Brand: Amphenol FCI
Contact Material: Copper Alloy
Gender: Female
Housing Colour: Blue
Housing Material: Polypropylene (PP)
Insulation Resistance: 500 MOhms
Mounting Style: Cable
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 100
Subcategory: FFC & FPC Connectors
Tradename: Clincher
Voltage Rating: 500 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Clincher™ Flex Connectors

Amphenol FCI Clincher™ 2.54mm pitch Flex Connectors include single-row pin and receptacle connectors designed for termination to flat flexible circuitry. Clinch cable termination produces gas-tight, contamination-free connections to each conductor. Products include Flat Flexible Cable (FFC), Flexible Printed Circuit (FPC), and Conductive Ink Circuitry (CIC). The addition of keying and active latching options to the receptacle offering make Clincher ideal for a variety of applications. All receptacle connectors use the same Clincher contact and are ideal for applications where shock or vibration are concerns.