RJE58-188-5441

Amphenol Commercial Products
523-RJE58-188-5441
RJE58-188-5441

Mfr.:

Description:
Modular Connectors / Ethernet Connectors 1 PORT 8P R/A STD PRFL CAT5e

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 546

Stock:
546 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£2.88 £2.88
£2.51 £25.10
£2.28 £1,140.00
£2.22 £5,550.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ45
1x1
8P8C
Shielded
Cat 5e
Through Hole
Right Angle
Solder
1.25 A
125 VAC
- 40 C
+ 85 C
Black
Green
Tab Up
RJE
Tray
Application: 1G/2.5G Base-T
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Gold
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Number of Contacts: 8 Contact
Number of Ports: 1 Port
Number of Positions: 8 Position
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

High-Performance RJE Modular Jacks

Amphenol Commercial RJE High-Performance Mod Jacks support Gigabit Ethernet Protocols and 10Gig links in applications up to 50m. Single port connectors are available with a wide variety of LED and shielding options. Applications include wireless, network servers, telephones, modems, security systems, video game systems, and point-of-sale (POS) terminals. RJE1R Mod Jacks are 2x1 stacked modular connectors that have 8P8C ports and the option of Cat5, Cat5e, or Cat 6 performance.

Modular Jacks

Amphenol Commercial Modular Jacks feature a full range of products with exceptional quality and performance. The RJ45 modular jacks provide a variety of options, including stacked, shielded, filtered, different profile heights, and LED options. Amphenol also offers harsh environment RJ45 jacks that provide excellent strength and durability in demanding environments and applications.