MP-6ARJ45SNNK-005

Amphenol Cables on Demand
523-MP-6ARJ45SNNK005

MP-6ARJ45SNNK-005

Mfr.:

Description:
Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 BLACK 5'

In Stock: 78

Stock:

78
Can Dispatch Immediately

On Order:

91
Expected 25/09/2025

Factory Lead Time:

16
Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.66 £7.66
£6.70 £67.00
£6.28 £157.00
£6.01 £300.50
£5.87 £587.00
£5.51 £1,377.50
£5.24 £2,620.00
£5.01 £5,010.00

Product Attribute Attribute Value
Amphenol
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6a
RJ45
8 Position
RJ45
8 Position
Male / Male
1.524 m (5 ft)
Black
26 AWG
300 V
Brand: Amphenol Cables on Demand
Description/Function: Cat6a FTP shielded patch cable
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Ethernet Cables / Networking Cables
Series: MP-6ARJ45
Shielding: Shielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Unit Weight: 70.362 g