G881C0232CEU

Amphenol Commercial Products
523-G881C0232CEU
G881C0232CEU

Mfr.:

Description:
Power to the Board Micro Pwr Cbl term 22-28AwgTinOverNick

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 63,881

Stock:
63,881 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£0.075 £0.08
£0.066 £0.66
£0.059 £1.48
£0.057 £5.70
£0.051 £12.75
£0.048 £48.00
£0.04 £100.00
£0.031 £620.00
Full Reel (Order in multiples of 100000)
£0.031 £3,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Power to the Board
RoHS:  
Power to the Board
Socket (Female)
6.5 A
250 VAC
Crimp
3 mm
Micro Power
Reel
Cut Tape
Brand: Amphenol Commercial Products
Contact Material: Phosphor Bronze
Contact Plating: Tin
Insulation Resistance: 1 GOhms
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Factory Pack Quantity: 100000
Subcategory: Power Connectors
Wire Gauge Range: 28 AWG to 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

Micro Power & Micro Power Plus Connectors

Amphenol Commercial Micro Power and Micro Power Plus Connectors offer positive housing locks that prevent accidental disconnects and polarized housing / receptacles that prevent accidental mis-mating. These connectors feature terminals that are fully isolated, contact area plating in tin, and circuit sizes of 2-24. These Micro and Micro Plus Power series are ideal for power applications up to 5A and 12A circuits, respectively.