MP-5ERJ45UNNA-003

Amphenol Cables on Demand
523-5ERJ45UNNA-003
MP-5ERJ45UNNA-003

Mfr.:

Description:
Ethernet Cables / Networking Cables UnSHLD Cat 5E 4-pair Patch Cable 3ft

In Stock: 60

Stock:
60 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.32 £3.32
£3.19 £31.90
£3.00 £75.00
£2.80 £140.00
£2.58 £258.00
£2.49 £622.50
£2.47 £1,235.00
£2.39 £2,390.00
£2.38 £5,950.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Ethernet Cables / Networking Cables
Cat 5e
RJ45
8 Position
RJ45
8 Position
Male / Male
914.4 mm (36 in)
Gray
24 AWG
Brand: Amphenol Cables on Demand
Description/Function: Cat5e UTP patch cable
Product Type: Ethernet Cables / Networking Cables
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
USOC Codes: RJ45
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544420090
USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

RJ11/RJ12/RJ45 Cables

Amphenol Cables on Demand RJ11/RJ12/RJ45 Cables come in CAT5E, CAT6, and CAT6A variations and offer quick and easy installation. These cables offer a variety of colors, lengths, and speeds for Gigabit Ethernet applications. Amphenol’s RJ cables allow engineers to future-proof network performance and improve data integrity in the most severe EMI/RFI environments.

High-Performance Cables

Amphenol Cables on Demand High-Performance Cables include a variety of D-Sub, Mini-SAS, and RJ11/RJ12/RJ45 cables. These Amphenol cables comply with global industry and environmental standards, such as UL, CSA, and RoHS. Amphenol Cables on Demand High-Performance Cables meet current design needs and are ideal for developing future applications.