CPH38W23FGRASK9X

Amphenol CONEC
706-CPH38W23FGRASK9X
CPH38W23FGRASK9X

Mfr.:

Description:
PCI Express/PCI Connectors Compact PCI female connector 38 pos. solder straight, gold flash

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£33.24 £3,324.00
£33.23 £8,307.50

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PCI Express/PCI Connectors
Connectors
38 Position
PCB Mount
Straight
Solder Pin
Copper Alloy
Gold
Brand: Amphenol CONEC
Current Rating: 5 A, 28 A, 40 A
Housing Material: Plastic
Insulation Resistance: 5 GOhms
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Number of Rows: 3 Row
Product Type: PCI Express / PCI Connectors
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0