6STD15SAM99B30X

Amphenol CONEC
706-6STD15SAM99B30X
6STD15SAM99B30X

Mfr.:

Description:
D-Sub Standard Connectors 15P F SC WATER RESISTANT 4-40 INSERT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 77

Stock:
77 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.55 £23.55
£20.03 £200.30
£19.32 £386.40
£16.83 £1,683.00
£16.39 £4,261.40
£16.17 £8,085.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Socket (Female)
Solder Cup
Threaded Insert
Straight
2 Row
Female
Gold
Receptacle
2 (A)
Brass
Tin
IP67
Unfiltered
Boardlocks: With Boardlocks
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insulation Material: Polyester, Glass Filled
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 25 C
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 20
Subcategory: D-Sub Connectors
Voltage Rating: 125 V
Unit Weight: 23.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
BRHTS:
85366990
ECCN:
EAR99