57-20002

Amphenol CONEC
706-57-20002
57-20002

Mfr.:

Description:
Standard Circular Connector Hybrid connector B17 field attachable connector ENP-17-0-RKCPbu4PEDst4/150/034

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£51.02 £51.02
£44.92 £449.20
£43.20 £1,080.00
£41.76 £2,088.00
£39.47 £3,947.00
£39.45 £9,862.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Standard Circular Connector
RoHS:  
REACH - SVHC:
Receptacles
9 Position
Socket (Female)
Cable
Crimp
Nickel
Copper Alloy
IP65, IP67
Hybrid
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Current Rating: 4 A, 14 A
Flammability Rating: UL 94 V-0
Housing Gender: Female
Housing Material: Copper Alloy
Mating Cycles: 100 Cycles
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: In-Line
Subcategory: Circular Connectors
Voltage Rating: 50 VAC, 50 VDC, 600 VAC, 600 VDC
Wire Gauge: 22 AWG
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694020
TARIC:
8536699099
ECCN:
EAR99

Hybrid Connectors

Amphenol CONEC Hybrid Connectors offer a compact design and combine power supply and data transmission in one single connector. These connectors are soon to be certified according to IEC 61076-2-118 standards, ensuring end-to-end compatibility. Different sizes are available for various power classes from drives or devices, offering maximum flexibility. These hybrid connectors from Amphenol CONEC feature mechanical coding with a visual color-marking, helping prevent mismating. Suitable for various applications, these connectors are ideal for everything from small DC drives to powerful servo drives.