49-000102

Amphenol CONEC
706-49-000102
49-000102

Mfr.:

Description:
PC/104 Connectors PC104 12,2 PressFit 64p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 432   Multiples: 432
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£6.45 £2,786.40
£6.03 £5,209.92
£5.53 £7,166.88

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: PC/104 Connectors
Receptacles
64 Position
Press-Fit
Polybutylene Terephthalate (PBT)
Copper Alloy
Gold
Brand: Amphenol CONEC
Housing Colour: Black
Pitch: 2.54 mm
Product Type: PC / 104 Connectors
Subcategory: Backplane Connectors
Tail Length: 12.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

FEATURED PRODUCTS
AMPHENOL