43-01716

Amphenol CONEC
706-43-01716
43-01716

Mfr.:

Description:
Screws & Fasteners HEX NUT M12X1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 494

Stock:
494 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1.41 £1.41
£1.16 £11.60
£1.10 £110.00
£0.908 £454.00
£0.826 £826.00
£0.78 £1,950.00
£0.759 £3,795.00
£0.735 £7,350.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Screws & Fasteners
Nuts
Hex Nut
M12
Brass
Nickel
Brand: Amphenol CONEC
Product Type: Screws & Fasteners
Factory Pack Quantity: 10
Subcategory: Hardware
Unit Weight: 1.880 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M12 X-Coded Connectors

Amphenol CONEC M12 X-Coded Connectors are designed for transmission technology according to CAT6A and 500MHz/10 Gigabit and are standardized to IEC 61076-2-111. Though small in size, these M12 connectors feature 4 shielded pairs for reliable high-speed data transfer and are constructed using industrial-grade materials for use in harsh environments. Amphenol CONEC M12 X-Coded Connectors are available in standard cable lengths of 1, 2, 5, and 10 meters, and a female socket option with PC tails for panel mounting.