42-01144

Amphenol CONEC
706-42-01144
42-01144

Mfr.:

Description:
Circular Metric Connectors SAL-8-FKH4-P55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£11.28 £11.28
£9.58 £95.80
£9.44 £188.80
£9.06 £453.00
£8.56 £856.00
£7.80 £1,560.00
£7.30 £3,650.00
£6.69 £6,690.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular Metric Connectors
Circular Metric Connectors
4 Contact
M8
Solder
A Coded
3 A
30 V
IP67
Body Style: Straight
Brand: Amphenol CONEC
Contact Gender: Socket (Female)
Contact Plating: Gold
Gender: Female
Housing Material: Copper Alloy
Locking Mechanism: Screw Locking
Mounting Style: Panel Mount
Mounting Type: Back Mount
Product: Connectors
Shell Style: Receptacle
Shielding: Unshielded
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Type: M8 Female Socket
Unit Weight: 10.710 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

M8 connectors

Amphenol CONEC M8 connectors with snap and screw/snap termination  lock quickly and securely and can be inserted without tools. Overmolded connectors with snap termination  can be quickly and easily plugged into sockets, sensors, and actuators without further work steps or tools. The compact locking system on these connectors is secure and complies with protection class IP67 with up to 6 poles. CONEC circular connectors and M8 sockets with snap and screw/snap termination are available in standardised codings A and B for signal transmission. The snap connectors are ideal for designs with limited installation space and can be mounted with optional angled or straight cable outlets. Variants with M8x1 thread on one end can be mounted firmly, for example on the threaded socket on the control cabinet; the other end with a snap lock can be used flexibly on the assembly and production line. Combined CONEC sockets with screw/snap termination feature both locking types, connectors with thread M8x1, and connectors with snap termination that can be mounted. In addition to the  wire and solder pin straight  termination types, the Amphenol CONEC M8 connectors also include sockets for the  SMT or THR soldering methods. Insulating bodies  are available in 3, 4, 5, and 8 positions.