3009W4SCT56N40X

Amphenol CONEC
706-3009W4SCT56N40X
3009W4SCT56N40X

Mfr.:

Description:
D-Sub Mixed Contact Connectors 9W4 SOLDER CUP FEMALE R/A 20 AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 920

Stock:
920 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£18.09 £18.09
£18.03 £450.75
£17.26 £863.00
£16.81 £1,681.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Mixed Contact Connectors
RoHS:  
9W4S
Right Angle
Through Hole
Tray
Brand: Amphenol CONEC
Contact Material: Copper Alloy
Filtered: Unfiltered
Gender: Female
Number of Rows: 2 Row
Product Type: Mixed Contact D-Sub Connectors
Series: 300
Shell Material: Steel
Shell Plating: Tin
Shell Size: 3
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 20.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99