165X11959X

Amphenol CONEC
706-165X11959X
165X11959X

Mfr.:

Description:
D-Sub Backshells 50P DSUB PLASTC HOOD W/TOP-SIDE CBLE EXI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 98

Stock:
98
Can Dispatch Immediately
On Order:
30
Expected 06/03/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£23.28 £23.28
£19.79 £197.90
£18.90 £567.00
£18.28 £1,096.80
£16.71 £2,005.20
£15.96 £4,309.20
£15.70 £8,007.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
5 (D)
Variable Entries
2 Entry
Acrylonitrile Butadiene Styrene (ABS)
50 Position
Bulk
Brand: Amphenol CONEC
Product Type: D-Sub Backshells
Factory Pack Quantity: 30
Subcategory: D-Sub Connectors
Unit Weight: 26.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99