165X11629X

Amphenol CONEC
706-165X11629X
165X11629X

Mfr.:

Description:
D-Sub Backshells EMI/RFI METAL HOOD 25 POS. SHIELDED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£47.70 £47.70
£44.65 £446.50
£37.95 £948.75
£34.66 £3,466.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
3 (B)
Variable Entries
3 Entry
Zinc
25 Position
Brand: Amphenol CONEC
Cable Diameter: 12.1 mm
Product Type: D-Sub Backshells
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 64.860 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99