165X11609X

Amphenol CONEC
706-165X11609X
165X11609X

Mfr.:

Description:
D-Sub Backshells 9P METAL HOOD W/ONE STRAIGHT CABLE ENTRY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 80

Stock:
80
Can Dispatch Immediately
On Order:
41
Factory Lead Time:
41
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£29.66 £29.66
£28.42 £284.20
£26.91 £672.75
£25.20 £2,520.00
£25.19 £6,297.50
500 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
EMI/RFI Shielded Backshell
1 (E)
Straight
1 Entry
Zinc
9 Position
Bulk
Brand: Amphenol CONEC
Hardware: Screw Locks
Product Type: D-Sub Backshells
Factory Pack Quantity: 25
Subcategory: D-Sub Connectors
Unit Weight: 38.640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99