165X02639X

Amphenol CONEC
706-165X02639X
165X02639X

Mfr.:

Description:
D-Sub Backshells DSUB MET HOOD9-37POS STR ENTRY JK SCRWS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 195

Stock:
195 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£8.97 £8.97
£8.47 £84.70
£8.32 £208.00
£8.08 £404.00
£7.00 £700.00
£6.85 £3,425.00
£6.76 £6,760.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: D-Sub Backshells
RoHS:  
Strain Relief Backshell
4 (C)
Straight
1 Entry
Zinc
37 Position
Brand: Amphenol CONEC
Product Type: D-Sub Backshells
Factory Pack Quantity: 1
Subcategory: D-Sub Connectors
Unit Weight: 64.340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99