16-000010

Amphenol CONEC
706-16-000010
16-000010

Mfr.:

Description:
Micro TCA Connectors MTCA 7W2 HOOD LOW PRO SIDE EXIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£22.65 £22.65
£19.25 £192.50
£18.04 £451.00
£16.60 £830.00
£15.94 £1,594.00
£15.32 £3,830.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Micro TCA Connectors
RoHS:  
Right Angle
Cable
microTCA
Brand: Amphenol CONEC
Product Type: Micro TCA Connectors
Factory Pack Quantity: 50
Subcategory: Card Edge Connectors
Unit Weight: 63.670 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8538909090
USHTS:
8538908180
JPHTS:
853890000
TARIC:
8538909999
BRHTS:
85389090
ECCN:
EAR99

MicroTCA Power Module Input Connectors

Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are based on the PICMG standards developed to meet MicroTCA specifications. The series is ideal for power supplies with -48V and -60V inputs. These combination D-sub connectors feature two high-current contacts rated at 24A per pin and two signal contacts in conventional D-sub housing. The high-precision, screw-machined contacts are made with high-quality copper alloy materials and Au/Ni plating rated up to 200 mating cycles with significant power reserves. Amphenol CONEC 7W2 MicroTCA Power Module Input Connectors are ideal for telecommunications and industrial applications.