AC3MDZB BULK

Amphenol Audio
523-AC3MDZBBULK
AC3MDZB BULK

Mfr.:

Description:
XLR Connectors 3 Pole XLR Male Chassis Mount D Type Stamped Contacts Black Finish

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 489

Stock:
489 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£3.46 £3.46
£2.94 £29.40
£2.76 £55.20
£2.63 £131.50
£2.50 £250.00
£2.30 £460.00
£2.23 £1,115.00
£2.12 £2,120.00
£1.99 £3,980.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: XLR Connectors
RoHS:  
Connectors
Standard XLR
3 Position
Male
Solder Cup
Chassis Mount
Silver
Straight
XLR, AC "Z"
Brand: Amphenol Audio
Color: Black
Contact Material: Phosphor Bronze
Current Rating: 15 A
Mating Cycles: 1000 Cycle
Packaging: Bulk
Product Type: XLR Connectors
Factory Pack Quantity: 100
Subcategory: Audio & Video Connectors
Voltage Rating: 133 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536690040
USHTS:
8536694030
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99