B04R3J1B1AA1B01110

Amphenol Aorora
649-B04R3J1B1AA1B011
B04R3J1B1AA1B01110

Mfr.:

Description:
Board to Board & Mezzanine Connectors Floating BTB Connector, P=0.50mm, H=14.9mm, Vertical, Socket, 120P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£5.97 £5.97
£5.40 £54.00
£5.11 £127.75
£4.98 £249.00
£4.84 £484.00
Full Reel (Order in multiples of 200)
£4.15 £830.00
£4.10 £4,100.00

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
FloatCombo
Reel
Cut Tape
Brand: Amphenol Aorora
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 200
Subcategory: Board to Board & Mezzanine Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FloatCombo™ 0.50mm Board-to-Board Connectors

Amphenol Aorora FloatCombo™ 0.50mm Board-to-Board Connectors feature four independent power contacts and 20 to 140 signal contacts with a 0.5mm pitch. The connectors offer high-speed transmission of up to 16Gb/s and a high floating allowance of up to ±0.80mm, which allows them to absorb accumulated system tolerances. The FloatCombo series is constructed of a UL 94V-0 flammability-rated LCP material, ideal for automotive, LED display, and robotic applications. The connectors provide a dedicated power pin design that is hot-swappable and has a 5A max current rating. The Amphenol Aorora FloatCombo 0.50mm Board-to-Board Connectors support 8mm to 30mm stack heights and meet various environmental standards, including RoHS and REACH.