TVS07RF-15-19BC

Amphenol Aerospace
654-TVS07RF-15-19BC

TVS07RF-15-19BC

Mfr.:

Description:
Standard Circular Connector TV 19C 19#20 SKT J/N RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£73.87 £738.70
£71.03 £1,775.75
£68.66 £3,433.00
£64.88 £6,488.00
250 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
19 Position
Without Socket Contacts
15
Free Hanging
Crimp
Gold
Aluminum
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 7.5 A
Insert Arrangement: 15-19
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 600 VAC, 850 VDC