TV07RF-15-55PC-P1AD

Amphenol Aerospace
654-TV07RF1555PCP1AD

TV07RF-15-55PC-P1AD

Mfr.:

Description:
Standard Circular Connector HD 38999 55C 55# 23 PIN RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£295.15 £295.15
£269.42 £2,694.20
£259.76 £6,494.00

Product Attribute Attribute Value
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
55 Position
Pin (Male)
15
Panel
Crimp
Gold
Aluminum
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 5 A
Insert Arrangement: 15-55
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Electroless Nickel
Shell Style: Jam Nut
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: HD38999
Voltage Rating: 300 VAC, 450 VDC