TV07DT-17-2SB

Amphenol Aerospace
654-TV07DT-17-2SB

TV07DT-17-2SB

Mfr.:

Description:
Standard Circular Connector TV 39C MIXED(TWIN) SKT J/N REC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£182.50 £182.50
£159.30 £1,593.00
£153.58 £3,839.50
£152.45 £7,622.50
100 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Standard Circular Connector
RoHS:  
Receptacles
39 Position
Socket (Female)
17
Panel
Crimp
Gold
Aluminum
TV 38999 III
Brand: Amphenol Aerospace
Contact Material: Copper Alloy
Current Rating: 5 A, 46 A
Insert Arrangement: 17-02
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Style: Jam Nut
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Voltage Rating: 400 VAC, 500 VDC