JT00RE12-8S-SR

Amphenol Aerospace
654-JT00RE12-8S-SR

JT00RE12-8S-SR

Mfr.:

Description:
Circular MIL Spec Connector JT 8C 8#20 SKT RECP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 10   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£107.24 £1,072.40
£105.77 £2,644.25
£104.56 £5,228.00
100 Quote

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS: N
8 Position
Socket (Female)
12-08
Receptacles
12
Wall Mount
MIL-DTL-38999
Crimp
Panel
7.5 A
Gold
Copper
Brand: Amphenol Aerospace
Mating Style: Bayonet
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Voltage Rating: 600 VAC, 850 VDC