D38999/26ZJ35AD

Amphenol Aerospace
Not Assigned
D38999/26ZJ35AD

Mfr.:

Description:
Circular MIL Spec Connector TV 128C 128#22D PIN PLUG

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Connector
128 Position
Without Pin Contacts
25-35
Plugs
25
Straight
MIL-DTL-38999 III
Crimp
Cable
5 A
D38999 III
Brand: Amphenol Aerospace
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc Nickel
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8538900000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99