D38999/26ZD19AN

Amphenol Aerospace
654-D38999/26ZD19AN

D38999/26ZD19AN

Mfr.:

Description:
Circular MIL Spec Connector TV 19C 19#20 PIN PLUG ZNI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

9 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£62.31 £62.31
£56.04 £560.40
£53.89 £1,347.25
£52.09 £2,604.50
£49.22 £4,922.00

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:  
19 Position
Without Pin Contacts
15-19
Plugs
15
Straight
MIL-DTL-38999 III
Crimp
Cable
7.5 A
D38999 III
Each
Brand: Amphenol Aerospace
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors