D38999/24FB35SN

Amphenol Aerospace
654-D38999/24FB35SN

D38999/24FB35SN

Mfr.:

Description:
Circular MIL Spec Connector TRI-START ALUMINUM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 81

Stock:

81 Can Dispatch Immediately

Factory Lead Time:

9 Weeks Estimated factory production time for quantities greater than shown.
 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£42.18 £42.18

Product Attribute Attribute Value
Amphenol
Product Category: Circular MIL Spec Connector
RoHS:
13 Position
Socket (Female)
11-35
Receptacles
11
Jam Nut
MIL-DTL-38999 III
Crimp
Panel
5 A
Gold
Copper Alloy
D38999 III
Each
Brand: Amphenol Aerospace
Mating Style: Self Locking
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Qualification: EREL
Shell Material: Aluminum
Shell Plating: Nickel
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Tradename: 38999
Part # Aliases: 91-552062-35S
Unit Weight: 20.593 g