21-033592-021

Amphenol Aerospace
654-21-033592-021
21-033592-021

Mfr.:

Description:
Circular MIL Spec Contacts 8P COAXIAL PIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31

Stock:
31 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£188.60 £188.60
£168.62 £1,686.20
£162.57 £4,064.25

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Circular MIL Spec Contacts
MIL-DTL-38999 I, II, III
Pin (Male)
8
10 AWG - 8 AWG
Coax
High Speed
Brand: Amphenol Aerospace
Product Type: Circular MIL Spec Contacts
Subcategory: Circular Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99

Amphenol MIL-Circular Connectors

Amphenol Aerospace's extensive line of MIL-circular connectors come in many different sizes and configurations. Mouser offers this comprehensive line of circular connectors fully assembled and in-stock. Having our stock fully assembled enables your connectors to ship same-day, so you can have the right connector right now.