NPC-1210-050A-3-N

Amphenol Advanced Sensors
527-NPC-1210-050A-3N
NPC-1210-050A-3-N

Mfr.:

Description:
Board Mount Pressure Sensors 50 PSIA ABSOLUTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 37   Multiples: 37
Unit Price:
£-.--
Ext. Price:
£-.--
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£26.16 £967.92
£25.93 £2,878.23
£25.87 £6,700.33
518 Quote

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Board Mount Pressure Sensors
RoHS:  
Absolute
50 psi
0.1 %
Analog
Through Hole
Dual Axial Barbless
DIP-8
- 40 C
+ 125 C
NPC-1210
Tray
Brand: Amphenol Advanced Sensors
Operating Supply Current: 1.5 mA
Output Voltage: 100 mV
Product Type: Board Mount Pressure Sensors
Factory Pack Quantity: 37
Subcategory: Sensors
Tradename: NovaSensor
Unit Weight: 2.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8533400000
CAHTS:
9026200010
USHTS:
9026204000
JPHTS:
902620010
TARIC:
8533401000
ECCN:
EAR99

Pressure Sensors

Amphenol Advanced Sensors Pressure Sensors feature a range of MEMS sensors for a wide range of applications. The sensors are available in a variety of sizes and specifications.