110WXS-DR232-01

Amphenol AIRMAR
86-110WXS-DR232-01
110WXS-DR232-01

Mfr.:

Description:
Multiple Function Sensor Modules 110WXS WeatherStation Instrument - SolarShield and Relative Humidity - RS232 - includes a 15 meter cable (NMEA0183/serial)

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
This Product Ships FREE

Pricing (GBP)

Qty. Unit Price
Ext. Price
£1,078.93 £1,078.93

Product Attribute Attribute Value Select Attribute
Amphenol
Product Category: Multiple Function Sensor Modules
RoHS:  
Multifunctional Environmental Sensors
Weather Sensor
CAN, RS232, Serial
9 VDC to 40 VDC
+ 55 C
Brand: Amphenol AIRMAR
Moisture Sensitive: Yes
Product Type: Multiple Function Sensor Modules
Series: 110WXS
Factory Pack Quantity: 2
Subcategory: Sensor Modules
Tradename: WeatherStation
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9015808080
ECCN:
7A994

Ultrasonic WeatherStation® Instruments

Amphenol AIRMAR Ultrasonic WeatherStation® Instruments provide accurate, reliable weather data from a rugged, compact design with no moving parts. These instruments feature an all-in-one design and can measure real-time apparent wind speed and direction, air temperature, and calculated wind chill, barometric pressure, and calculated dew point and heat index. WeatherStation instruments elevate environmental sensing to the next level with the measurement of movement factors such as position, SOG/COG, rate-of-turn, and pitch and roll. Amphenol AIRMAR Ultrasonic WeatherStation Instruments feature an integrated internal compass and GPS, enabling the unique measurement of dynamic true wind speed and direction from marine- and land-based mobile platforms. Mounting hardware is available for stationary and moving platforms.