MS3215012B

Vishay / Ametherm
995-MS3215012-B
MS3215012B

Mfr.:

Description:
Inrush Current Limiters 15OHM 12A KINK INRSH CURR LIMITER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 213

Stock:
213 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£7.67 £7.67
£6.36 £31.80
£6.07 £60.70
£5.28 £132.00
£4.86 £243.00
£4.05 £405.00
£4.01 £1,002.50
£3.71 £1,855.00
£3.47 £3,470.00

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Inrush Current Limiters
RoHS:  
PCB Mount
Radial - Kinked Lead
12 A
120 VAC, 240 VAC, 480 VAC, 680 VAC
15 Ohms
25 %
31 mm
10 mm
1 mm
7.8 mm
Bulk
MS
Brand: Vishay / Ametherm
Dissipation Factor DF: 75.4 mW/C
Product Type: Inrush Current Limiters
Factory Pack Quantity: 25
Subcategory: Inrush Current Limiters
Type: NTC Thermistor
Unit Weight: 21.803 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
MXHTS:
8533409102
ECCN:
EAR99