AT0603T06ECAC7

581-AT0603T06ECAC7
AT0603T06ECAC7

Mfr.:

Description:
Attenuators 6db 1W 0603 DC to 20 GHz

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (GBP)

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Attenuators
RoHS:  
0603 (1608 metric)
6 dB
20 GHz
50 Ohms
1 Channel
1.25
Brand: KYOCERA AVX
Maximum Operating Temperature: + 150 C
Minimum Frequency: 0 Hz
Minimum Operating Temperature: - 55 C
Mounting Style: SMD/SMT
Packaging: Tray
Power Rating: 1 W
Product Type: Attenuators
Series: AT
Factory Pack Quantity: 100
Subcategory: Wireless & RF Integrated Circuits
Technology: Ceramic
Tolerance: 0.75 dB
Type: RF/Microwave Attenuator
Unit Weight: 1.842 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532249000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
KRHTS:
8532400000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99