800B6R2CT500XT

KYOCERA AVX
581-800B6R2CT
800B6R2CT500XT

Mfr.:

Description:
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500volts 6.2pF NP0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£9.45 £9.45
£7.13 £71.30
£5.65 £565.00
Full Reel (Order in multiples of 500)
£4.58 £2,290.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Multilayer Ceramic Capacitors MLCC - SMD/SMT
RoHS:  
6.2 pF
500 VDC
C0G (NP0)
0.25 pF
1111
2828
SMD/SMT
Standard
- 55 C
+ 125 C
2.79 mm (0.11 in)
2.79 mm (0.11 in)
1.79 mm (0.07 in)
RF Microwave / High Q
800B
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Package/Case: 1111 (2828 metric)
Product Type: Ceramic Capacitors
Factory Pack Quantity: 500
Subcategory: Capacitors
Type: Porcelain, High RF Power Ultra-Low ESR
Part # Aliases: ATC800B6R2CT500XT
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

NP0 High RF Power Multilayer Capacitors

KYOCERA AVX NP0 High RF Power Multilayer Capacitors are designed for high RF power applications requiring consistent and reliable operation. A combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics yields a low ESR. Spanning a capacitance range from 0.1pF to 5100pF, KYOCERA AVX NP0 High RF Power Multilayer Capacitors operate in a -55°C to +125°C temperature range and are available in either porcelain or ceramic materials.

800A/800B NP0 Porcelain High RF Power Capacitors

KYOCERA AVX 800A and 800B NP0 Porcelain Multilayer Capacitors (MLCs) offer low ESR due to a combination of highly conductive metal electrode systems, optimized case geometries, and proprietary dielectrics. The low-loss rugged dielectrics are designed to provide superior heat transfer in high RF power applications. Ultra-low ESR and superior thermal performance ensure these MLCs offer superior performance and reliable operation. KYOCERA AVX 800A and 800B NP0 Porcelain MLCs are ideal for applications such as circuit, VHF/UHF/HDTV broadcast transmitters, wireless communications, public safety radio, avionics, telecom, WiMAX, microwave communication systems, and satellite systems.