700A102JT50XT

KYOCERA AVX
581-700A102JT50XT
700A102JT50XT

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 50V 0.001uF Tol 5% Las Mkg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Products

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1000 pF
0505 (1414 metric)
5 %
700A
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 0505
Case Code - mm: 1414
Height: 1.45 mm
Length: 1.4 mm
Product: General Type MLCCs
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: NP0 Porcelain and Ceramic Multilayer Capacitor
Width: 1.4 mm
Part # Aliases: ATC700A102JT50XT
Unit Weight: 10 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532290000
BRHTS:
85322410
ECCN:
EAR99

700 A & B Series Multilayer Capacitors

American Technical Ceramics (ATC) / AVX 700 A & B Series NPO Porcelain and Ceramic Multilayer Capacitors are RF/Microwave capacitors that exhibit improved ESR/ESL performance in a high-density porcelain and ceramic construction that provides a rugged, hermetic package. The 700 A & B Series Multilayer Capacitors from ATC / AVX offer superior high self-resonance and zero TCC characteristic which provides excellent performance over a broad range of RF and microwave applications requiring minimum drift.

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High SRF RF/Microwave Capacitors

KYOCERA AVX High SRF RF/Microwave Capacitors offer low ESR/ESL, high Q, low noise, and a 0.1pF to 5100pF capacitance range. The 700A series features a case A size of 0.055" x 0.055", superior high self-resonance, and zero TCC characteristics for excellent performance over a broad range of RF and microwave applications. The 700B series has a case B size of 0.110" x 0.110", porcelain and ceramic construction, and an extended working voltage rating up to 1500VDC. KYOCERA AVX High SRF RF/Microwave Capacitors are ideal for timing power amplifiers, filters, and oscillators.