600L3R9CT200T

KYOCERA AVX
581-600L3R9CT
600L3R9CT200T

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 200V 3.9pF Tol 0.25pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£0.89 £0.89
£0.455 £4.55
£0.417 £41.70
Full Reel (Order in multiples of 500)
£0.359 £179.50
£0.325 £325.00
£0.306 £765.00
£0.289 £1,445.00
£0.267 £2,670.00
£0.264 £6,600.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
3.9 pF
200 V
0402 (1005 metric)
0.25 pF
600L
0 PPM / C, 30 PPM / C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 0402
Case Code - mm: 1005
Height: 0.6 mm
Length: 1.02 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Type: Ultra Low ESR, High Q, NP0 RF and Microwave Capacitor
Voltage Rating DC: 200 VDC
Width: 0.51 mm
Part # Aliases: ATC600L3R9CT200T 600L3R9CT200T\500
Unit Weight: 1.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

Low ESR RF/Microwave Capacitors

KYOCERA AVX Low ESR RF/Microwave Capacitors are designed and manufactured for optimal performance in RF and microwave frequencies, high RF power, and optical applications. These KYOCERA AVX RF/Microwave Capacitors offer a 0.1pF to 0.47µF capacitance range and a 100VDC to 500VDC voltage rating range.

600x Ultra-Low ESR High Q NPO RF/Microwave MLCs

KYOCERA AVX 600x Ultra-Low ESR High Q NPO RF/Microwave Multilayer Capacitors feature a high working voltage range of 200V to 250V, high self-resonance frequencies, and a standard case size range of 0402 to 0805. These components offer a 0.1pF to 240pF capacitance range in a -55°C to +125°C operating temperature range. Ideal applications for KYOCERA AVX 600x RF/Microwave MLCs are cellular, wireless, and satellite communications, as well as circuit applications such as filter networks, and tuning, coupling, bypass, and DC blocking.