550L104KTT

KYOCERA AVX
581-550L104KTT
550L104KTT

Mfr.:

Description:
Speciality Ceramic Capacitors 16V 0.1uF Tol 10%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,584
Expected 21/01/2026
4,980
Expected 26/02/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£4.33 £4.33
£3.19 £31.90
£2.48 £248.00
£2.33 £1,165.00
Full Reel (Order in multiples of 1000)
£2.28 £2,280.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Speciality Ceramic Capacitors
RoHS:  
0.1 uF
SMD/SMT
1.016 mm (0.04 in)
0.508 mm (0.02 in)
RF Microwave / High Q
10 %
- 55 C
+ 85 C
550L
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Capacitance - nF: 100 nF
Capacitance - pF: 100000 pF
Height: 0.61 mm
Product Type: Ceramic Capacitors
Factory Pack Quantity: 1000
Subcategory: Capacitors
Tradename: UBC
Type: Ultra Broadband MLCCs
Part # Aliases: ATC550L104KTT
Unit Weight: 1.270 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532241000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

UBC™ Ultra-Broadband Capacitors

KYOCERA AVX UBC™ Ultra-Broadband Capacitors are manufactured with high-quality materials to provide reliable and repeatable ultra-broadband performance. These capacitors feature flat frequency response, ultra-low insertion loss, and excellent return loss. KYOCERA AVX UBC Ultra-Broadband Capacitors are available in a rugged, one-piece case in several sizes. The UBC series is fully compatible with high-speed automated pick-and-place manufacturing. Typical applications include optoelectronics / high-speed data, trans-impedance amplifiers, Receive/Transmit Optical Sub-Assemblies (ROSA/TOSA), Synchronous Optical Network (SONET), broadband test equipment, and broadband microwave/millimeter-wave systems.

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs).