100B330GT500XT

KYOCERA AVX
581-100B330GT
100B330GT500XT

Mfr.:

Description:
Silicon RF Capacitors / Thin Film 500volts 33pF 2%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 388

Stock:
388 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (GBP)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
£6.56 £6.56
£4.28 £42.80
£4.08 £408.00
Full Reel (Order in multiples of 500)
£3.73 £1,865.00
£3.57 £3,570.00
† A MouseReel™ fee of £3.50 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Silicon RF Capacitors / Thin Film
RoHS:  
33 pF
500 V
1111 (2828 metric)
2 %
100B
90 PPM / C
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: KYOCERA AVX
Case Code - in: 1111
Case Code - mm: 2828
Height: 2.59 mm
Length: 2.79 mm
Product: RF/Microwave Multilayer Capacitors (MLC)
Product Type: Silicon RF Capacitors / Thin Film
Factory Pack Quantity: 500
Subcategory: Capacitors
Termination Style: SMD/SMT
Tradename: Porcelain Superchip
Type: Procelain Superchip MLCCs
Voltage Rating DC: 500 VDC
Width: 2.79 mm
Part # Aliases: ATC100B330GT500XT
Unit Weight: 41 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8532290000
CAHTS:
8532240010
USHTS:
8532240020
JPHTS:
853224000
KRHTS:
8532240000
TARIC:
8532240000
MXHTS:
8532240400
BRHTS:
85322410
ECCN:
EAR99

RF Products

KYOCERA AVX RF Products include antennas, PA matching, impedance matching and tuning, filtering, diplexers, capacitors, inductors, thermal management, and low/high/band pass filters. KYOCERA AVX RF Products are ideal for medical, instrumentation, tracking, GPS, software-defined radio, 5G communications, and IoT applications. 

Capacitor Solutions

KYOCERA AVX provides a large portfolio of capacitor solutions designed around density, size, and reliability requirements. Common capacitor types include aluminum electrolytic, tantalum electrolytic, ceramic, and film. KYOCERA AVX ceramic capacitors are commonly used in DC-DC converters, which can be found in nearly every subsystem of electric vehicles (EVs). 

High Q RF/Microwave Capacitors

KYOCERA AVX High Q RF/Microwave Capacitors offer an extended working voltage direct current (WVDC) of up to 7200VDC, 0.1pF to 5100pF capacitance range, and low ESR/ESL. The included series are versatile high Q, high self-resonant multilayer capacitors with high-density porcelain construction for a rugged, hermetic package. These capacitors provide ultra-stable performance, low noise, high self-resonance, and established reliability (QPL). KYOCERA AVX High Q RF/Microwave Capacitors are ideal for various functional and circuit applications.