EPF6016QC208-3

989-EPF6016QC208-3
EPF6016QC208-3

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Flex 6000 132 LABs 171 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
EPF6016 FLEX 6000
1320 LE
0 bit
171 I/O
4.75 V
5.25 V
0 C
+ 70 C
SMD/SMT
QFP-208
Tray
Brand: Altera
Moisture Sensitive: Yes
Number of Gates: 16000
Number of Logic Array Blocks - LABs: 132 LAB
Operating Supply Current: 5 mA
Operating Supply Voltage: 5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: FLEX 6000
Part # Aliases: 968036
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99