EP4SGX180HF35I4

989-EP4SGX180HF35I4
EP4SGX180HF35I4

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix IV GX 7030 LABs 564 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Stratix IV GX
175750 LE
70300 ALM
13.31 Mbit
564 I/O
900 mV
900 mV
- 40 C
+ 85 C
600 Mb/s to 8.5 Gb/s
24 Transceiver
SMD/SMT
FBGA-1152
Tray
Brand: Altera
Maximum Operating Frequency: 600 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 7030 LAB
Operating Supply Voltage: 900 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Total Memory: 13627 kbit
Tradename: Stratix
Part # Aliases: 974477
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a