EP1S25F780C5

989-EP1S25F780C5
EP1S25F780C5

Mfr.:

Description:
FPGA - Field Programmable Gate Array FPGA - Stratix I 2566 LABs 597 IOs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Altera
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: N
Stratix EP1S25
25660 LE
1.85 Mbit
597 I/O
1.5 V
1.5 V
0 C
+ 70 C
SMD/SMT
FBGA-780
Tray
Brand: Altera
Maximum Operating Frequency: 133 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2566 LAB
Operating Supply Current: 90 mA
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Total Memory: 1944576 bit
Tradename: Stratix
Part # Aliases: 970880
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542310060
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
3A001.a.7.a