2884.9

Altech
845-2884.9
2884.9

Mfr.:

Description:
Terminals Type AB1-S Insulated 5 Assorted Sizes

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
5
Expected 25/03/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
£-.--
Ext. Price:
£-.--
Est. Tariff:

Pricing (GBP)

Qty. Unit Price
Ext. Price
£31.56 £31.56
£30.63 £765.75
£29.72 £1,486.00
£29.05 £2,905.00
£28.15 £7,037.50
500 Quote

Product Attribute Attribute Value Select Attribute
Altech
Product Category: Terminals
RoHS:  
Connector Kits
Kit
Crimp
Male
Insulated
20 AWG
14 AWG
Push-In
Assorted
Brand: Altech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Product Type: Terminals
Factory Pack Quantity: 1
Subcategory: Terminals
Unit Weight: 109.540 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85369090
ECCN:
EAR99