1C15UM

Altech
845-1C15UM

1C15UM

Mfr.:

Description:
Circuit Breakers 5A CRT BRKR CCHAR 277VAC UL508

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 1   Multiples: 1

Unit Price:
£-.--
Ext. Price:
£-.--

Pricing (GBP)

Qty. Unit Price
Ext. Price
£17.39 £17.39
£15.95 £797.50
£15.46 £1,546.00
£15.01 £3,752.50
£14.72 £7,360.00
2,500 Quote

Product Attribute Attribute Value
Altech
Product Category: Circuit Breakers
RoHS:  
UM
15 A
277 VAC
42 VDC
1 Pole
Handle
- 25 C
+ 55 C
Non-Illuminated
Brand: Altech
Compliance: UL508
Mounting Style: DIN Rail Mount
Product Type: C-Trip Circuit Breakers
Factory Pack Quantity: 1
Subcategory: Circuit Breakers
Termination Style: Box Clamp, Ring Tongue
Voltage Rating: 277 VAC, 42 VDC